39515-1018

Heilind Number:MOL39515-1018
Manufacturer:Molex
Manufacturer Number:39515-1018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-1018
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395151018
SKU:MOL39515-1018

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, a versatile and reliable solution for your connectivity needs. This vertical PCB header features a 3.81mm pitch, accommodating 18 contacts with a maximum operating voltage of 300V and 8A amperage. Designed for efficiency, it is polarized for easy mating, with a secure lock feature for added stability. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures consistent performance even in challenging environments. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this terminal block for your applications. Perfect for use in various industries, from industrial machinery to telecommunications, it offers a durable and space-saving solution for your connectivity requirements. Elevate your designs with the reliability and convenience of our Eurostyle Pluggable Terminal Block.