39515-6010

Heilind Number:MOL39515-6010
Manufacturer:Molex
Manufacturer Number:39515-6010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-6010
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395156010
SKU:MOL39515-6010

Detailed Description

Enhance your connectivity with our ESE - Eurostyle Pluggable Terminal Block. Designed for seamless integration, this 39515 series component features a single row of 10 contacts, delivering reliable 8A current at 300V voltage. With a pitch of 3.81mm and vertical orientation, it offers versatile PCB mounting options. Operating flawlessly in temperatures ranging from -40°C to 105°C, this terminal block ensures optimal performance in diverse environments. Its polarized design, UL agency certification, and compliance with RoHS standards guarantee both safety and quality. The 3.5mm tail length and lockable feature further enhance its convenience, making it an essential component for efficient electronic assemblies. Elevate your connectivity solutions with this Eurostyle Pluggable Terminal Block.