39515-6013

Heilind Number:MOL39515-6013
Manufacturer:Molex
Manufacturer Number:39515-6013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-6013
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395156013
SKU:MOL39515-6013

Detailed Description

Introducing the ESE series Eurostyle Pluggable Terminal Block, featuring a single row design with 13 contacts for efficient connectivity. With a 3.81 mm pitch and 8 A amperage, this vertical PCB header is suitable for various applications. Operating within a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Its polarized mating and locking feature enhance secure connections, while the 2.5 mm PCB thickness and 300 V voltage rating further optimize functionality. Ideal for use in industrial and electronic settings, this terminal block is a versatile solution for your connectivity needs.