39515-6015

Heilind Number:MOL39515-6015
Manufacturer:Molex
Manufacturer Number:39515-6015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-6015
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395156015
SKU:MOL39515-6015

Detailed Description

The ESE Eurostyle Pluggable Terminal Block Header is a reliable and versatile connector designed for efficient PCB assembly. With a compact pitch of 3.81mm and a vertical orientation, it maximizes space and allows for easy integration into your electronic designs. This single-row terminal block features 15 contacts, each capable of handling up to 8A of current at 300V. Operating smoothly in a wide temperature range from -40°C to 105°C, it offers durability in various environments. With UL certification and polarized mating, you can trust in its safety and performance. The 3.5mm tail length and 2.5mm PCB thickness ensure secure and stable connections. Ideal for industrial applications, this terminal block header is a crucial component in ensuring reliable power and signal transmission.