| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39516-1005 |
| Series: | 39516 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395161005 |
| SKU: | MOL39516-1005 |
39516-1005
| Heilind Number: | MOL39516-1005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39516-1005 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 5 Circuits
More >>Specifications
Detailed Description
Explore the seamless connectivity of our Eurostyle Pluggable Terminal Blocks, part of the ESE series. With an amperage rating of 8A and a voltage capacity of 300V, these headers ensure reliable performance in a variety of applications. Featuring a compact design with a 3.81mm pitch, they are ideal for space-constrained PCB layouts. Operating efficiently in temperatures ranging from -40°C to 105°C, they guarantee durability in diverse environments. With five contacts loaded and polarized mating, they offer secure and efficient connections. UL certified and RoHS compliant, these terminal blocks meet stringent quality standards. Perfect for industrial and commercial use, they are essential components for your connectivity needs.

