| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39516-1006 |
| Series: | 39516 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395161006 |
| SKU: | MOL39516-1006 |
39516-1006
| Heilind Number: | MOL39516-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39516-1006 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 6 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration into your PCB assembly. This high-performance component features a 3.81mm pitch and can accommodate up to 6 contacts, offering reliable power delivery with an amperage of 8A and a voltage rating of 300V. With a wide operating temperature range of -40°C to 105°C, it ensures durability in diverse environmental conditions. Its horizontal orientation and 3.5mm tail length provide convenient installation, while its UL certification guarantees compliance with stringent quality standards. The polarized design and locking feature ensure secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for industrial applications, this terminal block header is a versatile and dependable choice for your connectivity needs.

