39516-1007

Heilind Number:MOL39516-1007
Manufacturer:Molex
Manufacturer Number:39516-1007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39516-1007
Series:39516 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395161007
SKU:MOL39516-1007

Detailed Description

Introducing the ESE Series 39516 Eurostyle Pluggable Terminal Block, designed for efficient and secure PCB connections. With a current rating of 8 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Featuring a single row design, it is ideal for space-saving layouts. Its rugged construction allows for operation in a wide temperature range from -40 to 105 °C, making it suitable for diverse environments. The polarized orientation and locking mechanism guarantee proper mating, while the 3.81 mm pitch facilitates easy installation. With UL certification and RoHS compliance, this terminal block offers both performance and peace of mind. Explore our range of pluggable terminal blocks for your connectivity needs.