| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39516-1009 |
| Series: | 39516 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395161009 |
| SKU: | MOL39516-1009 |
39516-1009
| Heilind Number: | MOL39516-1009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39516-1009 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 9 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable PCB Header, a versatile and reliable connector designed for seamless integration in your electronic projects. With a 3.81mm pitch and horizontal orientation, it offers convenient PCB mounting while ensuring efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this header is ideal for diverse applications. Featuring polarized mating and a sturdy lock mechanism, it guarantees secure connections. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Loaded with 9 contacts, it provides ample connectivity options. Upgrade your terminal block setups with this essential component.

