| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39516-1010 |
| Series: | 39516 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395161010 |
| SKU: | MOL39516-1010 |
39516-1010
| Heilind Number: | MOL39516-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39516-1010 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 10 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Eurostyle Pluggable PCB Header. Designed for seamless integration, this component features a single row of 10 contacts, accommodating a pitch of 3.81mm for efficient wiring. With a current rating of 8A and a voltage tolerance of 300V, it ensures reliable performance. Its rugged construction allows for operation in a wide temperature range, from -40°C to 105°C, making it suitable for diverse applications. UL certified for quality and safety, this header is polarized for easy mating and equipped with a 3.5mm tail length for secure PCB mounting. Whether for industrial machinery or consumer electronics, this Eurostyle connector is a versatile solution for your connectivity needs.

