| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39516-1011 |
| Series: | 39516 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395161011 |
| SKU: | MOL39516-1011 |
39516-1011
| Heilind Number: | MOL39516-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39516-1011 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 11 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic applications. With a compact pitch of 3.81mm, this component features 11 contacts for efficient data transfer. Operating within a wide temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Its Eurostyle Pluggable connector type and horizontal orientation ensure easy integration onto PCBs, while its 300V voltage rating and 8A amperage make it suitable for a variety of power and signal applications. With UL agency certification and polarization for secure mating, this header prioritizes safety and ease of use. Its 3.5mm tail length and lock to mating part feature further enhance stability during operation. Whether for industrial machinery, telecommunications systems, or other electronic devices, this Pluggable PCB Header is a dependable choice for your connectivity needs.

