39516-1012

Heilind Number:MOL39516-1012
Manufacturer:Molex
Manufacturer Number:39516-1012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39516-1012
Series:39516 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
SKU:MOL39516-1012

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, featuring a single row design for seamless integration. This high-performance component is meticulously crafted for reliable power distribution, with an amperage rating of 8A and a voltage tolerance of up to 300V. Operating effortlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal functionality even in challenging environments. Engineered for convenience, it boasts a pitch of 3.81mm, making it ideal for horizontal PCB mounting. With twelve contacts loaded and a polarized mating feature, assembly is efficient and error-free. Additionally, its UL certification and RoHS compliance ensure the highest standards of safety and environmental responsibility. Upgrade your terminal block solutions with this essential connector.