""pluggable_terminal_blocks""

Heilind Number:MOL39516-1014
Manufacturer:Molex
Manufacturer Number:""pluggable_terminal_blocks""
Datasheet:Drawing
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pluggable_terminal_blocks\"\"
SKU:MOL39516-1014

Detailed Description

Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block. With a sleek design and durable construction, it offers a reliable solution for your connectivity needs. Featuring a single row layout and accommodating up to 14 contacts, this terminal block is perfect for various applications. Its polarized mating ensures secure connections, while the 3.81mm pitch and 300V voltage rating guarantee efficient performance. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. UL certified and with lockable mating, you can trust in its quality and stability. Upgrade your setup with this essential component for seamless connectivity.