""pluggable_terminal_blocks""

Heilind Number:MOL39516-1016
Manufacturer:Molex
Manufacturer Number:""pluggable_terminal_blocks""
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pluggable_terminal_blocks\"\"
SKU:MOL39516-1016

Detailed Description

Introducing the ESE Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic applications. With a rugged construction and a high amperage rating of 8A, this header ensures reliable performance even in demanding environments. Featuring a single row layout with 16 contacts, it allows for efficient signal transmission. The polarized design and locking mechanism guarantee secure mating, while its 3.81mm pitch and 2.5mm PCB thickness offer easy installation. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse industrial settings. With UL certification and RoHS compliance, you can trust in the quality and safety of this component for your projects. Whether you're building prototypes or mass-producing electronics, the ESE Eurostyle Pluggable PCB Header is an essential connector for your connectivity needs.