""pluggable_terminal_blocks""

Heilind Number:MOL39516-1017
Manufacturer:Molex
Manufacturer Number:""pluggable_terminal_blocks""
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pluggable_terminal_blocks\"\"
SKU:MOL39516-1017

Detailed Description

Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block Header, designed for high-performance applications. With a current rating of 8A and a voltage tolerance of 300V, this component ensures reliable power transmission. Featuring a single row layout with 17 contacts, it offers efficient PCB integration with a pitch of 3.81mm. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. The polarized mating feature and locking mechanism guarantee secure connections, while its UL certification assures quality and safety. Perfect for horizontal orientation on 2.5mm thick PCBs, this terminal block header is a versatile solution for your connectivity needs.