| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-98SY |
| Series: | 39516 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395161019 |
| SKU: | MOL39516-1019 |
PT02E-12-98SY
| Heilind Number: | MOL39516-1019 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-98SY |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 19 Circuits
More >>Specifications
Detailed Description
The Eurostyle Pluggable 39516 Series offers a versatile solution for your PCB connections. With a 8A amperage rating and 300V voltage capacity, these horizontal PCB headers are designed for reliable performance in a wide range of applications. Featuring a 3.81mm pitch and 19 contacts loaded in a single row, they provide efficient connectivity while ensuring ease of installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, these headers are built to withstand harsh environmental conditions. With UL agency certification and polarized mating, you can trust in the safety and quality of your connections. The 2.5mm PCB thickness and 3.5mm tail length offer compatibility with various board designs. Additionally, their lock-to-mating part feature enhances stability during use. Ideal for use in terminal block applications, the 39516 Series headers are a dependable choice for your connectivity needs.

