39516-6002

Heilind Number:MOL39516-6002
Manufacturer:Molex
Manufacturer Number:39516-6002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39516-6002
Series:39516 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395166002
SKU:MOL39516-6002

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable series 39516. Designed for reliable performance, this PCB Header features a 3.81mm pitch and can handle up to 8A of current at 300V. With a temperature range of -40 to 105°C, it's suitable for a variety of operating environments. The polarized design ensures secure mating, while the 2.5mm PCB thickness and 3.5mm tail length provide stability during installation. UL certified and RoHS compliant, this connector meets international safety standards. Perfect for industrial applications, it offers a horizontal orientation and lockable mating feature for added convenience. Whether you're assembling machinery or electronic devices, our Eurostyle Pluggable terminal block guarantees efficient and durable connectivity.