39516-6015

Heilind Number:MOL39516-6015
Manufacturer:Molex
Manufacturer Number:39516-6015
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39516-6015
Series:39516 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395166015
SKU:MOL39516-6015

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Header, designed for reliable performance in a variety of applications. Featuring a single row with 15 contacts, this header offers a secure and efficient connection with a pitch of 3.81mm. Its Eurostyle Pluggable connector type ensures compatibility and ease of use, while its durable construction can withstand operating temperatures ranging from -40°C to 105°C. With UL agency certification and polarization for secure mating, this header guarantees safety and quality. Whether you're working on industrial machinery or electronic devices, this component is an essential choice for streamlined and dependable connections.