39516-6018

Heilind Number:MOL39516-6018
Manufacturer:Molex
Manufacturer Number:39516-6018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39516-6018
Series:39516 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395166018
SKU:MOL39516-6018

Detailed Description

Elevate your PCB connections with our Eurostyle Pluggable Header, part of the ESE series. Designed for seamless integration, this component features a horizontal orientation and a single row of 18 contacts, making it ideal for streamlined assembly. With a pitch of 3.81mm, it offers efficient connectivity while ensuring reliable performance. Operating in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Its polarized design and locking feature ensure secure mating, while the 3.5mm tail length allows for easy installation. Whether for industrial machinery or consumer electronics, this header is a versatile solution for your connectivity needs.