| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39517-2013 |
| Series: | 39517 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395172013 |
| SKU: | MOL39517-2013 |
39517-2013
| Heilind Number: | MOL39517-2013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39517-2013 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 13 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, offering a convenient and secure connection solution for your electrical components. With a vertical orientation and one row design, this terminal block features 13 contacts loaded for efficient connectivity. Operating within a wide temperature range of -40 to 105 °C, it ensures reliable performance in various environments. Polarized to mate for easy installation, this plug-type connector accommodates wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²). UL agency certified and featuring a termination pitch of 3.81mm, it guarantees quality and compliance. Equipped with a locking mechanism for added safety, this terminal block is a essential component in your industrial or electronic applications.

