| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39517-2014 |
| Series: | 39517 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395172014 |
| SKU: | MOL39517-2014 |
39517-2014
| Heilind Number: | MOL39517-2014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39517-2014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Built for reliability, this connector features a vertical orientation with a single row for easy installation. With a high amperage rating of 8A and a maximum operating temperature of 105°C, it ensures optimal performance even in demanding environments. The polarized design and secure locking mechanism guarantee a stable connection. UL certified for quality assurance, it accommodates various wire sizes from 24 AWG to 16 AWG, making it versatile for a range of applications. Trust in its durability and efficiency for your connectivity needs.

