| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39520-0105 |
| Series: | 39520 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395200105 |
| SKU: | MOL39520-0105 |
39520-0105
Specifications
Detailed Description
Introducing the 39520-0105, a high-performance Eurostyle Pluggable connector designed for seamless power and signal transmission in a variety of applications. With a robust amperage rating of 18A and voltage capacity of 300V, this connector ensures reliable connectivity even in demanding environments. Its compact design, featuring a single row layout and 5mm pitch, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. Engineered for convenience, it is polarized for easy mating and features a secure locking mechanism. RoHS compliant and suitable for wire sizes ranging from 24AWG to 18AWG, this connector is not only reliable but also environmentally friendly. Perfect for industrial, automotive, and telecommunications applications, the 39520-0105 is the ultimate solution for your connectivity needs.

