39520-5007

Heilind Number:MOL39520-5007
Manufacturer:Molex
Manufacturer Number:39520-5007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39520-5007
Series:39520 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395205007
SKU:MOL39520-5007

Detailed Description

Introducing our ESE series Eurostyle Pluggable Terminal Block, designed for efficient and secure wire connections in various applications. With an amperage rating of 18 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Featuring a single row layout and seven loaded contacts, it offers versatility for different wiring configurations. Operating temperature range from -40 to 105 °C, with UL agency certification for quality assurance. The polarized design and locking feature guarantee a secure mating connection. Suitable for wire sizes ranging from 24 to 12 AWG (0.13 - 3.31 mm²), this terminal block is a dependable solution for your connectivity needs. RoHS compliant.