| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39520-5010 |
| Series: | 39520 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395205010 |
| SKU: | MOL39520-5010 |
39520-5010
Specifications
Detailed Description
The ESE Eurostyle Pluggable Connector, part of our 39520 series, is a versatile component designed for efficient power transmission. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring a single row layout and ten loaded contacts, it offers easy connectivity for wires ranging from 24AWG to 12AWG. Its durable construction, with a wide operating temperature range from -40°C to 105°C, guarantees suitability for diverse environments. This horizontal plug, polarized for secure mating, is UL certified and RoHS compliant, meeting international standards for quality and safety. Ideal for use in terminal blocks and headers, it is a crucial component for power distribution systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

