39520-5012

Heilind Number:MOL39520-5012
Manufacturer:Molex
Manufacturer Number:39520-5012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39520-5012
Series:39520 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395205012
SKU:MOL39520-5012

Detailed Description

The Eurostyle Pluggable Terminal Block Series 39520 offers a versatile solution for your connectivity needs. With a current rating of 18 A and a voltage of 300 V, this connector ensures reliable performance in various applications. Featuring a single row design and accommodating 12 contacts, it is ideal for compact setups. Its polarized mating system and locking feature provide added security. Operating within a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. UL agency certification guarantees quality and safety. Compatible with wire sizes ranging from 24 to 12 AWG, this terminal block is versatile and efficient. Its 5 mm pitch and horizontal orientation make installation easy. Whether you're in the industrial or commercial sector, this Eurostyle connector is a reliable choice for your projects.