| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39520-5014 |
| Series: | 39520 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395205014 |
| SKU: | MOL39520-5014 |
39520-5014
| Heilind Number: | MOL39520-5014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39520-5014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Terminal Block, a versatile and reliable connectivity solution. Featuring a single row design and accommodating up to 14 contacts, this terminal block is ideal for various applications. With a pitch of 5mm and a maximum operating temperature of 105°C, it offers durability and performance in demanding environments. The polarized mating feature ensures secure connections, while the UL certification guarantees safety and quality. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it caters to a wide range of needs. Whether in industrial settings or DIY projects, this terminal block is a must-have component for efficient and secure electrical connections.

