| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39521-0012 |
| Series: | 39521 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395210012 |
| SKU: | MOL39521-0012 |
39521-0012
| Heilind Number: | MOL39521-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39521-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatility of our ESE Eurostyle Pluggable Terminal Block series, perfect for efficient PCB connections. With a 15A amperage and 300V voltage rating, these vertical orientation headers ensure reliable performance in a wide operating temperature range from -40°C to 105°C. Featuring 12 contacts loaded in a single row with a 5mm pitch, they offer easy PCB integration with a 3.2mm thickness. UL agency certified and polarized for secure mating, these headers with a 3.9mm tail length guarantee a stable connection, while their lock to mating part feature enhances durability. Ideal for various applications, from industrial to commercial, these terminal blocks are a dependable choice for your connectivity needs.

