| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39521-1006 |
| Series: | 39521 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395211006 |
| SKU: | MOL39521-1006 |
39521-1006
| Heilind Number: | MOL39521-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39521-1006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header from the ESE series. Designed for reliable performance, this connector features a 5mm pitch and accommodates up to 6 contacts, with a 15A rating and a maximum voltage of 300V. Its vertical orientation and 3.9mm tail length make it suitable for various applications, while its durable construction ensures operation in temperatures ranging from -40°C to 105°C. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial or commercial use, this terminal block header is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

