| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39521-1019 |
| Series: | 39521 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395211019 |
| SKU: | MOL39521-1019 |
39521-1019
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block Series, designed for efficient and secure PCB connections. With a 15A amperage and 300V voltage rating, these ESE connectors ensure reliable power transmission. Featuring a single row layout with 19 contacts, they offer easy installation on 3.2mm thick boards with a 5mm pitch. Operating reliably in temperatures ranging from -40°C to 105°C, these headers are suitable for diverse environments. Their vertical orientation and 3.9mm tail length facilitate convenient PCB mounting. UL certified and polarized for correct mating, these connectors guarantee safety and compliance. With locking mechanisms for added security and non-stackable design, they prioritize stability in industrial applications. Trust in our RoHS compliant Eurostyle Pluggable Terminal Blocks for seamless and durable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

