| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39521-4002 |
| Series: | 39521 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395214002 |
| SKU: | MOL39521-4002 |
39521-4002
| Heilind Number: | MOL39521-4002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39521-4002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 2 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, designed for efficient and secure power connectivity in electronic systems. With an amperage rating of 15A and voltage capacity of 300V, it ensures reliable performance. This surface-mount component features a single row for easy PCB integration, with a 5mm pitch for streamlined assembly. Operating seamlessly in temperatures ranging from -40°C to 140°C, it's suitable for diverse environments. The PCB Header, with two contacts loaded and a tail length of 3.9mm, offers versatility in connection. UL agency certified and RoHS compliant, it meets international standards for quality and environmental responsibility. Its vertical orientation and polarized mating ensure proper alignment, while the lock to mating part feature enhances stability. Ideal for a range of applications, from industrial machinery to consumer electronics, this terminal block is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

