39521-5012

Heilind Number:MOL39521-5012
Manufacturer:Molex
Manufacturer Number:39521-5012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39521-5012
Series:39521 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395215012
SKU:MOL39521-5012

Detailed Description

Enhance your PCB connections with the 39521 series Eurostyle Pluggable Terminal Block. With a 15A amperage and 300V voltage rating, this vertical orientation connector ensures reliable power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Featuring 12 contacts in a single row, each polarized for secure mating, this terminal block guarantees efficient connectivity. UL certified and meeting RoHS compliance, it upholds stringent quality standards. The 5mm pitch and 3.2mm PCB thickness make it compatible with various setups. With a tail length of 3.9mm and a locking mechanism for secure attachment, it offers convenience and stability in usage. Perfect for industrial applications, this terminal block is a vital component for your electronic projects.