39521-5014

Heilind Number:MOL39521-5014
Manufacturer:Molex
Manufacturer Number:39521-5014
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39521-5014
Series:39521 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395215014
SKU:MOL39521-5014

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE 39521 series. Designed for secure and efficient power transmission, this vertical PCB Header features 14 contacts loaded on a single row with a 5mm pitch, accommodating a maximum amperage of 15A and voltage of 300V. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The polarized mating feature and 3.9mm tail length guarantee proper alignment and stability in your assembly. UL certified and compliant with RoHS standards, this terminal block is a quality and environmentally friendly choice for your connectivity needs. Its lock-to-mating part mechanism adds an extra layer of security, while its 3.2mm PCB thickness and non-stackable design offer ease of installation. Ideal for various applications, from industrial machinery to consumer electronics, this terminal block is a versatile solution for your connectivity challenges.