39521-5016

Heilind Number:MOL39521-5016
Manufacturer:Molex
Manufacturer Number:39521-5016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39521-5016
Series:39521 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395215016
SKU:MOL39521-5016

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, an essential component for seamless connectivity in your electronic assemblies. Designed for high-performance applications, this header boasts a rugged construction and operates flawlessly in a wide temperature range from -40 to 105 °C. With a 15A rating and a voltage tolerance of 300V, it ensures reliable power transmission. Featuring 16 contacts in a single row and a 5mm pitch, it offers efficient signal routing on your PCB. The vertical orientation and polarized mating ensure easy and secure connections, while the 3.2mm PCB thickness and 3.9mm tail length provide stability during assembly. With UL certification and compliance with RoHS standards, you can trust in the quality and safety of this component for your projects in various industries. Whether you're a professional electronics engineer or a hobbyist, the Eurostyle Pluggable PCB Header is a must-have for your toolkit, delivering performance and peace of mind.