| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39521-6020 |
| Series: | 39521 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395216020 |
| SKU: | MOL39521-6020 |
39521-6020
| Heilind Number: | MOL39521-6020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39521-6020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connectivity with our Eurostyle Pluggable PCB Header. This high-performance component, featuring 20 contacts loaded in a single row, ensures seamless power transmission with a 15A amperage and 300V voltage rating. Designed for efficiency, it operates flawlessly in a wide temperature range from -40°C to 105°C, making it suitable for diverse applications. The polarized orientation and locking feature guarantee secure mating, while the 5mm pitch and 3.2mm PCB thickness facilitate easy installation. UL certified, this header prioritizes safety and quality, offering reliable performance for your terminal block needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

