39522-0009

Heilind Number:MOL39522-0009
Manufacturer:Molex
Manufacturer Number:39522-0009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39522-0009
Series:39522 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395220009
SKU:MOL39522-0009

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable 39522 Series, featuring a 15A amperage rating and 300V voltage capacity. Designed for seamless integration, this horizontal orientation header boasts a 5mm pitch, with 9 contacts loaded for optimal connectivity. With a wide operating temperature range of -40°C to 105°C, it ensures reliable performance in diverse environments. UL-certified and polarized for easy mating, it guarantees safety and efficiency. The 3.2mm PCB thickness and 3.9mm tail length offer secure mounting, while the lock to mating part feature provides added stability. Ideal for various applications, this RoHS-compliant terminal block is a must-have for your electronic projects. Elevate your connectivity with our high-quality, stackable terminal solution.