| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-0012 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395220012 |
| SKU: | MOL39522-0012 |
39522-0012
| Heilind Number: | MOL39522-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39522-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Series 39522, a versatile PCB Header designed for efficient power transmission. With a 15A amperage and 300V voltage rating, this connector ensures reliable connectivity in various applications. Featuring a single row layout with 12 contacts, it is ideal for compact designs. The horizontal orientation and 5mm pitch offer easy PCB integration, while the 3.9mm tail length allows for secure soldering. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. UL certified and polarized for safe mating, this header guarantees quality and performance. With its lock-to-mating part feature, it ensures stable connections. Explore the possibilities with this RoHS-compliant component, perfect for your terminal block needs.

