39522-0016

Heilind Number:MOL39522-0016
Manufacturer:Molex
Manufacturer Number:39522-0016
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39522-0016
Series:39522 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395220016
SKU:MOL39522-0016

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a versatile component designed for streamlined connectivity in electronic assemblies. With a compact pitch of 5mm and a single row layout, this header accommodates 16 contacts for efficient signal transmission. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures reliable performance in varied environments. Featuring a Eurostyle Pluggable connector type, it offers easy and secure mating, with a tail length of 3.9mm for convenient PCB attachment. UL certified and polarized for enhanced safety, this header is a trusted choice for applications requiring a maximum current rating of 15A and a voltage of 300V. Its horizontal orientation and lockable design further enhance usability, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for terminal block assemblies, this header is a dependable solution for your connectivity needs.