| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-0018 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395220018 |
| SKU: | MOL39522-0018 |
39522-0018
| Heilind Number: | MOL39522-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39522-0018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39522 series. Designed for high-performance connectivity, this header features a single row layout with 18 contacts, ensuring efficient power transmission. With a 5mm pitch and Eurostyle Pluggable connector type, it offers easy installation on PCBs with a thickness of 3.2mm. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. UL certified for quality assurance, the header is polarized for secure mating and includes a 3.9mm tail for enhanced stability. Its horizontal orientation and locking feature guarantee a reliable connection, while its 300V voltage rating and 15A amperage make it ideal for demanding applications. Meeting RoHS compliance standards, this component is a dependable solution for your terminal block needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

