| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-0020 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395220020 |
| SKU: | MOL39522-0020 |
39522-0020
| Heilind Number: | MOL39522-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39522-0020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Series Eurostyle Pluggable Terminal Block, designed for efficient and secure PCB connections. With a 5mm pitch and 20 loaded contacts, this horizontal PCB header ensures reliable power transmission at up to 300V and 15A. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's ideal for diverse industrial applications. Featuring a polarized mating design and locking mechanism, it guarantees proper alignment and stability. UL certified and RoHS compliant, this terminal block upholds the highest standards of quality and environmental responsibility. Perfect for use in various electronic devices, it offers a convenient and durable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

