| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-1013 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395221013 |
| SKU: | MOL39522-1013 |
39522-1013
Specifications
Detailed Description
Introducing the Eurostyle Pluggable 39522 Series, a reliable choice for your connectivity needs. With a 15A amperage rating and 300V voltage capacity, this PCB Header ensures efficient power transmission. Its 5mm pitch and 13 loaded contacts offer seamless integration into your electronic setups. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. Featuring a polarized design and locking mechanism, it ensures secure mating, while UL certification underscores its safety and quality standards. Perfect for applications requiring dependable terminal blocks, this Eurostyle connector is a must-have component in your arsenal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

