| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-4013 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395224013 |
| SKU: | MOL39522-4013 |
39522-4013
| Heilind Number: | MOL39522-4013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39522-4013 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 13 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This surface-mount component features a 5mm pitch, 13 contacts, and is rated for a 15A current at 300V. With a wide operating temperature range of -40 to 140°C, it's suitable for various applications. The horizontal orientation and 3.9mm tail length offer convenience in PCB assembly. UL certified and polarized for secure mating, this header ensures reliability. Its lock-to-mating feature enhances connection stability, while compatibility with 3.2mm thick PCBs and RoHS compliance make it environmentally friendly. Ideal for use in terminal block assemblies, this header provides efficient and durable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

