39522-4015

Heilind Number:MOL39522-4015
Manufacturer:Molex
Manufacturer Number:39522-4015
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39522-4015
Series:39522 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Mount Type:Surface Mount
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Part Aliases:0395224015
SKU:MOL39522-4015

Detailed Description

Introducing the ESE Eurostyle Pluggable series, a versatile solution for your connectivity needs. Designed for surface mount applications, these PCB Headers offer reliable performance with a 15A amperage and 300V voltage rating. With a pitch of 5mm and one row of 15 contacts, they are ideal for various electronic projects. Operating efficiently in a wide temperature range from -40°C to 140°C, these headers are suited for diverse environments. Featuring a polarized mating design and locking mechanism, they ensure secure connections. UL certified, they guarantee quality and safety. Perfect for use in terminal blocks and headers, these Eurostyle Pluggable connectors are a must-have for your electronic assemblies.