| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-5011 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395225011 |
| SKU: | MOL39522-5011 |
39522-5011
Specifications
Detailed Description
Introducing the 39522 series of Eurostyle Pluggable connectors, designed for efficient and secure PCB connections. With a 15 A amperage rating and 300 V voltage, these headers ensure reliable power transmission in various applications. Featuring a single-row configuration with 11 contacts, they offer streamlined connectivity on a 5 mm pitch. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Engineered for horizontal orientation and with a tail length of 3.9 mm, they provide easy installation on 3.2 mm thick PCBs. UL certified and polarized for mating accuracy, these headers guarantee compliance with rigorous quality standards. The lock-to-mating part feature enhances stability, while their non-stackable design optimizes space utilization. Ideal for use in industrial and electronic systems, these Eurostyle Pluggable connectors deliver performance and convenience in terminal block applications.

