39522-5014

Heilind Number:MOL39522-5014
Manufacturer:Molex
Manufacturer Number:39522-5014
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39522-5014
Series:39522 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395225014
SKU:MOL39522-5014

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block Header, a versatile and reliable connectivity solution for your PCB projects. With a 15A amperage rating and 300V voltage capability, this header is designed for optimal performance. Its Eurostyle Pluggable connector type, featuring one row of 14 contacts, ensures seamless integration with compatible components. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for diverse environmental conditions. The horizontal orientation and 5mm pitch offer convenient installation on your PCB, with a 3.2mm thickness for secure mounting. UL certified and RoHS compliant, this header guarantees safety and environmental responsibility. Its polarized design, termination pitch, and locking feature enhance connectivity stability. Ideal for various applications, from industrial machinery to consumer electronics, the Eurostyle Pluggable Terminal Block Header is a must-have for engineers and designers seeking high-quality connectivity solutions.