| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-6003 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395226003 |
| SKU: | MOL39522-6003 |
39522-6003
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header, designed for efficient power distribution in electronic systems. Operating at temperatures ranging from -40 to 105°C, this header ensures reliable performance in diverse environments. With a current rating of 15A and a voltage capacity of 300V, it is suitable for a wide range of applications. Featuring a single row configuration and a 5mm pitch, it offers easy integration into your designs. The header, with its polarized mating and locking feature, guarantees secure connections, while its UL certification underscores its quality and safety standards. Its compact yet robust design, with a tail length of 3.9mm, is ideal for space-constrained installations. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this Eurostyle Pluggable PCB Header, a crucial component in modern electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

