""pluggable_terminal_blocks""

Heilind Number:MOL39523-2002
Manufacturer:Molex
Manufacturer Number:""pluggable_terminal_blocks""
Datasheet:Drawing
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pluggable_terminal_blocks\"\"
SKU:MOL39523-2002

Detailed Description

Enhance your connectivity with our Eurostyle Pluggable Terminal Block, featuring a robust design for secure connections. With an amperage rating of 18A and a voltage of 300V, it ensures reliable power delivery. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. This vertical orientation plug, loaded with two contacts, is polarized for easy mating. UL certified and RoHS compliant, it guarantees safety and environmental responsibility. Accommodating various wire sizes, from 24 to 12 AWG, it offers versatility in installation. The 5mm pitch and locking feature ensure stable connections, making it ideal for industrial applications. Upgrade your terminal block setup with this essential component.