39523-2003

Heilind Number:MOL39523-2003
Manufacturer:Molex
Manufacturer Number:39523-2003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2003
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
SKU:MOL39523-2003

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable connector suitable for a wide range of applications. With an amperage rating of 18A and a voltage capacity of 300V, this terminal block is designed for high-performance connectivity. Featuring a single row layout and accommodating up to three contacts, it offers efficient wiring solutions. The polarized design ensures secure mating, while the vertical orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both indoor and outdoor use. Certified for RoHS compliance and UL agency standards, this terminal block guarantees safety and quality. Its 5mm pitch and lockable feature make it easy to handle and secure in place. With compatibility for various wire sizes, from 24AWG to 18AWG, it offers versatility in connection options. Whether for industrial machinery, automotive systems, or electronics, the Eurostyle Pluggable Terminal Block is the perfect choice for efficient and durable connectivity.