39523-2005

Heilind Number:MOL39523-2005
Manufacturer:Molex
Manufacturer Number:39523-2005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2005
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232005
SKU:MOL39523-2005

Detailed Description

Elevate your connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this high-performance component features a single-row configuration with 5 contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a versatile operating temperature range of -40 to 105°C and a maximum voltage of 300V, it ensures reliable functionality in diverse environments. Engineered for convenience, it boasts an easy-to-use plug orientation and a secure lock to the mating part. RoHS compliant and UL agency certified, it guarantees both performance and sustainability. Perfect for a range of applications, from industrial to commercial, this terminal block is the essential solution for efficient and dependable connections.