39523-2006

Heilind Number:MOL39523-2006
Manufacturer:Molex
Manufacturer Number:39523-2006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2006
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232006
SKU:MOL39523-2006

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, a reliable solution for secure electrical connections. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is ideal for various industrial applications. Featuring a single row design and accommodating up to 6 contacts, it offers efficient connectivity in a compact form. The vertical orientation and polarized mating ensure easy and accurate assembly. Operating within a wide temperature range from -40°C to 105°C, it guarantees performance in diverse environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Termination is a breeze with a 5mm pitch, suitable for wire sizes ranging from 24AWG to 18AWG. The lock to mating part feature adds extra security, making this terminal block a dependable choice for your connectivity needs.