39523-2009

Heilind Number:MOL39523-2009
Manufacturer:Molex
Manufacturer Number:39523-2009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2009
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232009
SKU:MOL39523-2009

Detailed Description

Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39523 series. This high-performance connector features a 5mm pitch, accommodating up to 9 contacts with an amperage rating of 18A and a voltage rating of 300V. Designed for versatility, it accepts wire sizes ranging from 24AWG to 18AWG, making it suitable for a wide range of applications. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Its vertical orientation and polarized mating make installation easy and secure. Fully compliant with RoHS standards, this terminal block is not only efficient but also environmentally friendly. Perfect for use in industrial, commercial, or residential settings, it offers a dependable solution for your connectivity needs.