39523-2010

Heilind Number:MOL39523-2010
Manufacturer:Molex
Manufacturer Number:39523-2010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2010
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232010
SKU:MOL39523-2010

Detailed Description

Explore the versatility of our Eurostyle Pluggable Connector, a key component in the ESE series. With an amperage rating of 18A and a voltage capacity of 300V, this connector is built to deliver reliable performance. Featuring a single row design and a 5mm pitch, it offers easy connectivity in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures durability in diverse environments. With ten contacts loaded and polarization for secure mating, it guarantees efficient power transmission. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this component is UL certified and RoHS compliant, meeting stringent quality standards. Its vertical orientation, lockable feature, and termination pitch of 5mm further enhance its functionality. Ideal for use in terminal blocks and headers, this connector is a must-have for your electronic projects.